RS PRO Beige, 0.2 → 4mm², Screw Termination

Номер на артикул на RS: 815-666Марка: RS PRODistrelec Article No.: 30418886
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Voltage Rating

800 V

American Wire Gauge

22 → 11AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Current Rating

40A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Germany

Детайли за продукта

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Blue, 0.2 → 4mm², Screw Termination
€ 0,832Each (In a Pack of 10) (ex VAT)

€ 8,26

€ 8,26 1 Pack of 10 (ex VAT)

RS PRO Beige, 0.2 → 4mm², Screw Termination

€ 8,26

€ 8,26 1 Pack of 10 (ex VAT)

RS PRO Beige, 0.2 → 4mm², Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Blue, 0.2 → 4mm², Screw Termination
€ 0,832Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Voltage Rating

800 V

American Wire Gauge

22 → 11AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Current Rating

40A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Germany

Детайли за продукта

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Blue, 0.2 → 4mm², Screw Termination
€ 0,832Each (In a Pack of 10) (ex VAT)