RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 1.3A with AUS, EU, UK, USA plug

Номер на артикул на RS: 173-5587Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

7.4V

Number of Cells Charged

2

Charge Current

1.3A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Maximum Output Power

9.62W

Dimensions

118 x 62 x 35mm

Weight

320g

Output Connectors

Push-On

Страна на произход

China

Може да се интересувате от

€ 79,50

€ 79,50 Всеки (ex VAT)

RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 1.3A with AUS, EU, UK, USA plug

€ 79,50

€ 79,50 Всеки (ex VAT)

RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 1.3A with AUS, EU, UK, USA plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

7.4V

Number of Cells Charged

2

Charge Current

1.3A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Maximum Output Power

9.62W

Dimensions

118 x 62 x 35mm

Weight

320g

Output Connectors

Push-On

Страна на произход

China

Може да се интересувате от