RS PRO Battery Charger For Lead Acid 1 Cell 12V 50A with EU, UK plug

Номер на артикул на RS: 255-8082Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

50A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

195 to 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

750W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

410.4 x 204 x 85mm

Weight

5kg

Output Connectors

Battery Clip

Страна на произход

Taiwan, Province Of China

€ 542,61

€ 542,61 Всеки (ex VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 50A with EU, UK plug

€ 542,61

€ 542,61 Всеки (ex VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 50A with EU, UK plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

50A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

195 to 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

750W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

410.4 x 204 x 85mm

Weight

5kg

Output Connectors

Battery Clip

Страна на произход

Taiwan, Province Of China