RS PRO Battery Charger For Lead Acid 1 Cell 12V 8A with EU plug

Номер на артикул на RS: 549-344Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

8A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Страна на произход

Taiwan, Province Of China

Детайли за продукта

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plugs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 101,00

€ 101,00 Всеки (ex VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 8A with EU plug

€ 101,00

€ 101,00 Всеки (ex VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 8A with EU plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

8A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Страна на произход

Taiwan, Province Of China

Детайли за продукта

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plugs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от