Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Battery Box For Use With Battery up to 110 Ah

Номер на артикул на RS: 117-6656Марка: RS PRODistrelec Article No.: 30406825
brand-logo
Преглед на всички в Solar Panel Mounts

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Battery Box

For Use With

Battery up to 110 Ah

Dimensions

355 x 240 x 200 (in.) mm, 455 x 320 x 320 (out.)mm

Depth

200 (in.) mm, 320 (out.)mm

Length

355 (in.) mm, 455 (out.)mm

Width

240 (in.) mm, 300 (out.)mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

China

Детайли за продукта

RS Pro All Weather Battery Box

The RS Deluxe All Weather Battery box is ideal to hold a battery (up to 110 Ah) and charge controller in a dry and safe environment. With 1 x input / output socket and 2 x High-Power wingnut terminals (for running up to two different appliances simultaneously), it enables any installation to be housed professionally. The battery box incorporates a simple meter indicating battery power levels

Perfect system for keeping all batteries dry when used outdoors
Houses all batteries up to 110Ah

Информацията за складовите наличности временно не е налична.

€ 86,35

€ 86,35 Всеки (ex VAT)

RS PRO Battery Box For Use With Battery up to 110 Ah

€ 86,35

€ 86,35 Всеки (ex VAT)

RS PRO Battery Box For Use With Battery up to 110 Ah
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Battery Box

For Use With

Battery up to 110 Ah

Dimensions

355 x 240 x 200 (in.) mm, 455 x 320 x 320 (out.)mm

Depth

200 (in.) mm, 320 (out.)mm

Length

355 (in.) mm, 455 (out.)mm

Width

240 (in.) mm, 300 (out.)mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

China

Детайли за продукта

RS Pro All Weather Battery Box

The RS Deluxe All Weather Battery box is ideal to hold a battery (up to 110 Ah) and charge controller in a dry and safe environment. With 1 x input / output socket and 2 x High-Power wingnut terminals (for running up to two different appliances simultaneously), it enables any installation to be housed professionally. The battery box incorporates a simple meter indicating battery power levels

Perfect system for keeping all batteries dry when used outdoors
Houses all batteries up to 110Ah