Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input Voltage

Номер на артикул на RS: 828-0190Марка: RS PRO
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

1.5A

Power Rating

42W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

310mm

Width

240mm

Depth

80mm

Efficiency

>70%

Weight

1kg

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

United Kingdom

Детайли за продукта

RS - Switch Mode, Wall Mount Battery Backed Power Supplies

Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.

UK and european input voltage
Small footprint
Galvanised sheet metal design
Built-in charger for lead acid batteries
Power-on indication
Protections: overload, short circuit and accidental inversion of battery clips
100% full load burn-in test

Информацията за складовите наличности временно не е налична.

€ 169,08

€ 169,08 Всеки (ex VAT)

RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input Voltage

€ 169,08

€ 169,08 Всеки (ex VAT)

RS PRO Battery Backed Power Supply, 27.6V dc, 1.5A, 42W, 1 Output, 195 → 253V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 169,08
5 - 9€ 163,34
10 - 24€ 158,43
25 - 49€ 153,35
50+€ 148,28

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

1.5A

Power Rating

42W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

310mm

Width

240mm

Depth

80mm

Efficiency

>70%

Weight

1kg

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

United Kingdom

Детайли за продукта

RS - Switch Mode, Wall Mount Battery Backed Power Supplies

Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.

UK and european input voltage
Small footprint
Galvanised sheet metal design
Built-in charger for lead acid batteries
Power-on indication
Protections: overload, short circuit and accidental inversion of battery clips
100% full load burn-in test