RS PRO Base Mounted Current Transformer, 800A Input, 800:5, 5 A Output, 40 x 11mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
800:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
800A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Страна на произход
India
€ 15,00
€ 15,00 Всеки (ex VAT)
1
€ 15,00
€ 15,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,00 |
5 - 9 | € 14,41 |
10 - 24 | € 13,80 |
25 - 49 | € 13,21 |
50+ | € 12,60 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
800:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
800A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Страна на произход
India