RS PRO Base Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 33 x 23mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
400:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
400A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Страна на произход
India
€ 44,71
€ 44,71 Всеки (ex VAT)
1
€ 44,71
€ 44,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,71 |
5 - 9 | € 42,92 |
10 - 24 | € 41,14 |
25 - 49 | € 39,34 |
50+ | € 37,57 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
400:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
400A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Страна на произход
India