RS PRO Base Mounted Current Transformer, 125A Input, 125:5, 5 A Output, 30 x 11mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
125:5
Bore Size
30 x 11mm
Transformer Type
Base Mounted
Input Current
125A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Страна на произход
India
€ 17,51
€ 17,51 Всеки (ex VAT)
1
€ 17,51
€ 17,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,51 |
5 - 9 | € 16,81 |
10 - 24 | € 16,10 |
25 - 49 | € 15,40 |
50+ | € 14,70 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
125:5
Bore Size
30 x 11mm
Transformer Type
Base Mounted
Input Current
125A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Страна на произход
India