Технически документи
Спецификации
Brand
RS ProCurrent Ratio
10:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
10A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Distrelec Product Id
30418112
Страна на произход
India
€ 18,78
€ 18,78 Всеки (ex VAT)
1
€ 18,78
€ 18,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,78 |
5 - 9 | € 18,02 |
10 - 24 | € 17,27 |
25 - 49 | € 16,52 |
50+ | € 15,77 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
10:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
10A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Distrelec Product Id
30418112
Страна на произход
India