RS PRO Base Mounted Current Transformer, 100A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

Номер на артикул на RS: 180-451Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

100A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Страна на произход

India

€ 34,81

€ 34,81 Всеки (ex VAT)

RS PRO Base Mounted Current Transformer, 100A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

€ 34,81

€ 34,81 Всеки (ex VAT)

RS PRO Base Mounted Current Transformer, 100A Input, 5 → 10 V Output, 21mm Bore, 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Voltage

Supply Voltage

24 V dc

Input Current

100A

Output Current

5 → 10 V

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Страна на произход

India