RS PRO Base Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 21mm Bore, 24 V dc

Технически документи
Спецификации
Brand
RS ProBore Size
21mm
Transformer Type
Base Mounted
Sensor Technology
Current Transformer
Supply Voltage
24 V dc
Input Current
100A
Output Current
4 → 20 mA
Overall Height
65mm
Overall Width
44mm
Overall Depth
30mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Foot
Dimensions
65 x 44 x 30 mm
Страна на произход
India
€ 46,35
€ 46,35 Всеки (ex VAT)
1
€ 46,35
€ 46,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBore Size
21mm
Transformer Type
Base Mounted
Sensor Technology
Current Transformer
Supply Voltage
24 V dc
Input Current
100A
Output Current
4 → 20 mA
Overall Height
65mm
Overall Width
44mm
Overall Depth
30mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Foot
Dimensions
65 x 44 x 30 mm
Страна на произход
India