RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A Output, 61 x 51mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
1000:5
Bore Size
61 x 51mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
110mm
Overall Width
86mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
86 x 45 x 110 mm
Страна на произход
India
€ 25,16
€ 25,16 Всеки (ex VAT)
1
€ 25,16
€ 25,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,16 |
5 - 9 | € 24,15 |
10 - 24 | € 23,15 |
25 - 49 | € 22,14 |
50+ | € 21,13 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
1000:5
Bore Size
61 x 51mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
110mm
Overall Width
86mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
86 x 45 x 110 mm
Страна на произход
India