Опасен продукт

RS PRO Base & Arm

Номер на артикул на RS: 841-2571Марка: RS PRO
brand-logo
Преглед на всички в Основи и ръце

Технически документи

Спецификации

Brand

RS Pro

Arm Type

Solid Cross Arm

Страна на произход

China

Детайли за продукта

RS PRO Light Duty Magnetic Base

RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base

Features and Benefits:

  • Push button style switchable magnetic base with ON/OFF button

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports Plunger Dial and Lever Indicators

  • Clamp onto curved and flat surfaces

  • Temporary magnetic bases prevent accidental re-positioning during setup

  • Arm on the bases can reach various positions

Light Magnetic Base (841-2577)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 6.3 mm x 150 mm

Light Magnetic Base (841-2571)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 10 mm x 150 mm

Fine Adjustment Magnetic Base (841-2580)

• Magnetic base with fine adjustment cross arm
• Holds plunger and lever indicators
• Huge 80 kg magnetic hold – powerful magnetic base
• 230 mm high
• Upright post 12 mm with a M8 x 1.25 thread
• Fine adjustment solid cross arm 10 mm dia. x 150 mm long
• Suitable for fine operations

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

Може да се интересувате от
Light duty magnetic base
P.O.A.Всеки (ex VAT)
Noga Base & Arm
€ 20,03Всеки (ex VAT)
RS PRO Chrome Base & Arm
P.O.A.Всеки (ex VAT)

€ 79,81

€ 79,81 Всеки (ex VAT)

RS PRO Base & Arm

€ 79,81

€ 79,81 Всеки (ex VAT)

RS PRO Base & Arm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Light duty magnetic base
P.O.A.Всеки (ex VAT)
Noga Base & Arm
€ 20,03Всеки (ex VAT)
RS PRO Chrome Base & Arm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Arm Type

Solid Cross Arm

Страна на произход

China

Детайли за продукта

RS PRO Light Duty Magnetic Base

RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base

Features and Benefits:

  • Push button style switchable magnetic base with ON/OFF button

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports Plunger Dial and Lever Indicators

  • Clamp onto curved and flat surfaces

  • Temporary magnetic bases prevent accidental re-positioning during setup

  • Arm on the bases can reach various positions

Light Magnetic Base (841-2577)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 6.3 mm x 150 mm

Light Magnetic Base (841-2571)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 10 mm x 150 mm

Fine Adjustment Magnetic Base (841-2580)

• Magnetic base with fine adjustment cross arm
• Holds plunger and lever indicators
• Huge 80 kg magnetic hold – powerful magnetic base
• 230 mm high
• Upright post 12 mm with a M8 x 1.25 thread
• Fine adjustment solid cross arm 10 mm dia. x 150 mm long
• Suitable for fine operations

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

Може да се интересувате от
Light duty magnetic base
P.O.A.Всеки (ex VAT)
Noga Base & Arm
€ 20,03Всеки (ex VAT)
RS PRO Chrome Base & Arm
P.O.A.Всеки (ex VAT)