Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Barrier Strip, 1 Contact, 20A, 450 V

Номер на артикул на RS: 425-415Марка: RS PRO
brand-logo
Преглед на всички в Бариерни ленти

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

1

Contact Material

Steel

Contact Plating

Zinc

Screw size

M4

Wire Size

22 → 12 AWG

Material

Polyamide

Fixing Centre

11.2mm

Current Rating

20A

Voltage Rating

450 V

Dimensions

38 x 29 x 11mm

Depth

11mm

Length

38mm

Width

29mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+110°C

Страна на произход

Italy

Детайли за продукта

Single Pole Interlocking Barrier Strip

Zinc-plated and passivated steel inserts All contacts on any one pole are commoned. Nylon body material
Mounts direct to flat surface (including metal base) or to miniature DIN rail (stock no. 467-349)
The tab/tab type has three 6.3 mm ( in.) tabs on each side. Suitable crimp connectors are available (see stock no. 534-705). The tab/screw type has three 6.3 mm tabs on one side and an M4 screw terminal on the other
An end plate must be used to complete any combination of terminals. This plate has the final 3.5 mm fixing hole
Fixing centres: 11.2 mm terminal to terminal, 11.0 mm terminal to end plate

Може да се интересувате от
RS PRO Barrier Strip, 1 Contact, 20A, 600 V
€ 1,442Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Barrier Strip, 1 Contact, 20A, 450 V

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Barrier Strip, 1 Contact, 20A, 450 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Barrier Strip, 1 Contact, 20A, 600 V
€ 1,442Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

1

Contact Material

Steel

Contact Plating

Zinc

Screw size

M4

Wire Size

22 → 12 AWG

Material

Polyamide

Fixing Centre

11.2mm

Current Rating

20A

Voltage Rating

450 V

Dimensions

38 x 29 x 11mm

Depth

11mm

Length

38mm

Width

29mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+110°C

Страна на произход

Italy

Детайли за продукта

Single Pole Interlocking Barrier Strip

Zinc-plated and passivated steel inserts All contacts on any one pole are commoned. Nylon body material
Mounts direct to flat surface (including metal base) or to miniature DIN rail (stock no. 467-349)
The tab/tab type has three 6.3 mm ( in.) tabs on each side. Suitable crimp connectors are available (see stock no. 534-705). The tab/screw type has three 6.3 mm tabs on one side and an M4 screw terminal on the other
An end plate must be used to complete any combination of terminals. This plate has the final 3.5 mm fixing hole
Fixing centres: 11.2 mm terminal to terminal, 11.0 mm terminal to end plate

Може да се интересувате от
RS PRO Barrier Strip, 1 Contact, 20A, 600 V
€ 1,442Each (In a Pack of 10) (ex VAT)