RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style
Номер на артикул на RS: 176-1861Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Страна на произход
Italy
Информацията за складовите наличности временно не е налична.
€ 44,43
€ 4,443 Each (In a Pack of 10) (ex VAT)
RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style
10
€ 44,43
€ 4,443 Each (In a Pack of 10) (ex VAT)
RS PRO Banjo Tube Bodies to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Страна на произход
Italy