RS PRO Banjo Tube Bodies, M6 Female to Push In 4 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 176-1850Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

M6 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Banjo Tube Bodies

Connection Style

Threaded-to-Tube

Threaded Connection

M6

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,79

€ 3,779 Each (In a Pack of 10) (ex VAT)

RS PRO Banjo Tube Bodies, M6 Female to Push In 4 mm, Threaded-to-Tube Connection Style

€ 37,79

€ 3,779 Each (In a Pack of 10) (ex VAT)

RS PRO Banjo Tube Bodies, M6 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Connector A

M6 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Banjo Tube Bodies

Connection Style

Threaded-to-Tube

Threaded Connection

M6

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more