RS PRO Banjo Bolt, M12 Male, Threaded-to-Tube Connection Style

Технически документи
Спецификации
Brand
RS ProConnector A
M12 Male
Pneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Threaded Connection
M12 x 1.5
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Italy
€ 35,41
€ 3,541 Each (In a Pack of 10) (ex VAT)
10
€ 35,41
€ 3,541 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector A
M12 Male
Pneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Threaded Connection
M12 x 1.5
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Italy