Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade

Номер на артикул на RS: 136-7213Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

8 mm

Blade Length

150 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Детайли за продукта

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 5 x 100 mm - RS Stock no: 136-7211
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,35

€ 11,35 Всеки (ex VAT)

RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade

€ 11,35

€ 11,35 Всеки (ex VAT)

RS PRO Ball End Hexagon Screwdriver, 8 mm Tip, 150 mm Blade
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

8 mm

Blade Length

150 mm

Handle Material

PP, TPV

Blade Material

Alloy Steel

Blade Finish

Satin Chrome Plated

Детайли за продукта

RS Pro Hex Ball Screwdrivers

RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.

Features and Benefits

• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle

RS Pro Hex Ball Screwdrivers Options

• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 5 x 100 mm - RS Stock no: 136-7211
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214

Може да се интересувате от