RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range

Номер на артикул на RS: 729-5090Марка: RS PRODistrelec Article No.: 30425803
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 140 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Maximum Operating Temperature

+55°C

Mounting Type

Flange Mount

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Страна на произход

China

Детайли за продукта

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 84,16

€ 84,16 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range

€ 84,16

€ 84,16 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 140 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Maximum Operating Temperature

+55°C

Mounting Type

Flange Mount

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Страна на произход

China

Детайли за продукта

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

Може да се интересувате от