RS PRO background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
0.1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Red Light
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Страна на произход
China
€ 47,33
€ 47,33 Всеки (ex VAT)
1
€ 47,33
€ 47,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
0.1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Red Light
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Страна на произход
China