RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK
Номер на артикул на RS: 237-7280Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
200 mm
Output Type
NPN/PNP
Electrical Connection
Cable 2m
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania
€ 129,89
€ 129,89 Всеки (ex VAT)
RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK
1
€ 129,89
€ 129,89 Всеки (ex VAT)
RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
200 mm
Output Type
NPN/PNP
Electrical Connection
Cable 2m
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Страна на произход
Lithuania