Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range

Номер на артикул на RS: 204-4013Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

0.1 m

Output Type

PNP NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 85,72

€ 85,72 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range

€ 85,72

€ 85,72 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

0.1 m

Output Type

PNP NO+NC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

<2ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR18

Thread Size

M18

Standards Met

CE

Страна на произход

China