RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 250mm Detection Range IO-LINK

Номер на артикул на RS: 360-235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Background Suppression

Detection Range

10 → 250mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin M12 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1.1m/s

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M12 x 1

Страна на произход

Sri Lanka

€ 99,20

€ 99,20 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 250mm Detection Range IO-LINK

€ 99,20

€ 99,20 Всеки (ex VAT)

RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 250mm Detection Range IO-LINK

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Background Suppression

Detection Range

10 → 250mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin M12 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1.1m/s

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M12 x 1

Страна на произход

Sri Lanka