Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO BA15d Indicator Light, Clear, 24 V ac, 200 mA, 1000h

Номер на артикул на RS: 339-3383Марка: RS PRODistrelec Article No.: 30417425
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Wattage

5 W

Voltage Rating

24 V ac

Lamp Base

BA15d

Current Rating

200 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

30 lm

Life Hours

1000h

Distrelec Product Id

30417425

Страна на произход

Korea, Republic Of

Детайли за продукта

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Може да се интересувате от
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
€ 1,786Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,86

€ 8,86 1 Pack of 5 (ex VAT)

RS PRO BA15d Indicator Light, Clear, 24 V ac, 200 mA, 1000h

€ 8,86

€ 8,86 1 Pack of 5 (ex VAT)

RS PRO BA15d Indicator Light, Clear, 24 V ac, 200 mA, 1000h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,86
10 - 49€ 7,97
50 - 99€ 7,54
100 - 249€ 6,63
250+€ 6,22
Може да се интересувате от
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
€ 1,786Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wattage

5 W

Voltage Rating

24 V ac

Lamp Base

BA15d

Current Rating

200 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

30 lm

Life Hours

1000h

Distrelec Product Id

30417425

Страна на произход

Korea, Republic Of

Детайли за продукта

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Може да се интересувате от
RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
€ 1,786Each (In a Pack of 5) (ex VAT)