Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Axial Fan, 24 V dc, DC Operation, 229.4m³/h, 16W, 700mA Max, 92 x 92 x 38mm

Номер на артикул на RS: 703-3454Марка: RS PRODistrelec Article No.: 30403396
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92.5mm

Width

92.5mm

Power Consumption

16W

Maximum Current

700mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

229.4m³/h

Noise Level

58dB

Fan Speed

5400rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30403396

Страна на произход

China

Детайли за продукта

RS Pro DC Vane Axial High Pressure Fans

Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor Polarity Protection
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What is the benefit of a vane axial fan?

The RS Pro Vane series of axial fans provide a suitable solution for high static environments. These can include areas and work spaces such as server or networking rooms, desktop computer cases and mobile/telephone enclosures. A vane axial fan will combat the potential issues that may be cause by electrical interference.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications, ball bearings are the more common choice. This is mainly due to their longevity and the ability to be mounted and draw/push air in any axis position.

What kind of safety features are available with this fan?

The polarity protection provided with the motor ensures a smooth and consistent operation. A polarity issue can cause the motor to fail, overheat or be internally damaged. Lucky this RS Pro series of fans fully protects against this outcome.

Информацията за складовите наличности временно не е налична.

€ 36,29

€ 36,29 Всеки (ex VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 229.4m³/h, 16W, 700mA Max, 92 x 92 x 38mm

€ 36,29

€ 36,29 Всеки (ex VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 229.4m³/h, 16W, 700mA Max, 92 x 92 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,29
5 - 9€ 33,38
10 - 24€ 31,93
25 - 49€ 30,24
50+€ 28,96

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92.5mm

Width

92.5mm

Power Consumption

16W

Maximum Current

700mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

229.4m³/h

Noise Level

58dB

Fan Speed

5400rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30403396

Страна на произход

China

Детайли за продукта

RS Pro DC Vane Axial High Pressure Fans

Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor Polarity Protection
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What is the benefit of a vane axial fan?

The RS Pro Vane series of axial fans provide a suitable solution for high static environments. These can include areas and work spaces such as server or networking rooms, desktop computer cases and mobile/telephone enclosures. A vane axial fan will combat the potential issues that may be cause by electrical interference.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications, ball bearings are the more common choice. This is mainly due to their longevity and the ability to be mounted and draw/push air in any axis position.

What kind of safety features are available with this fan?

The polarity protection provided with the motor ensures a smooth and consistent operation. A polarity issue can cause the motor to fail, overheat or be internally damaged. Lucky this RS Pro series of fans fully protects against this outcome.