Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Axial Fan, 24 V dc, DC Operation, 151.2m³/h, 5W, 190mA Max, 120 x 120 x 25mm

Номер на артикул на RS: 541-5362Марка: RS PRODistrelec Article No.: 30391045
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Maximum Current

190mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Air Flow

151.2m³/h

Noise Level

39dB

Fan Speed

2200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30391045

Страна на произход

China

Детайли за продукта

RS PRO DC Brushless Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.

With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.

Features and Benefits

• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Cruved blades aid smooth and efficient air flow

How noisy are these fans?

Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.

What are axial fans?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are commonly used.

What is a brushless motor?

A standard brushed motor uses carbon brushes, ring magnets, armatures and commutators. The RS PRO Brushless series takes away all of those components. Leaving a lightweight, durable and smooth performing axial fan, which helps contribute to cost saving and eliminates potential weight issues.

Does this fan use ball bearings or sleeve bearings?

This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.

Why RS PRO?

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,63

€ 29,63 Всеки (ex VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 151.2m³/h, 5W, 190mA Max, 120 x 120 x 25mm

€ 29,63

€ 29,63 Всеки (ex VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 151.2m³/h, 5W, 190mA Max, 120 x 120 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,63
5 - 9€ 27,26
10 - 24€ 26,07
25 - 49€ 24,55
50+€ 23,54
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

5W

Width

120mm

Maximum Current

190mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 25mm

Air Flow

151.2m³/h

Noise Level

39dB

Fan Speed

2200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30391045

Страна на произход

China

Детайли за продукта

RS PRO DC Brushless Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.

With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.

Features and Benefits

• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Cruved blades aid smooth and efficient air flow

How noisy are these fans?

Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.

What are axial fans?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are commonly used.

What is a brushless motor?

A standard brushed motor uses carbon brushes, ring magnets, armatures and commutators. The RS PRO Brushless series takes away all of those components. Leaving a lightweight, durable and smooth performing axial fan, which helps contribute to cost saving and eliminates potential weight issues.

Does this fan use ball bearings or sleeve bearings?

This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.

Why RS PRO?

Може да се интересувате от