RS PRO Axial Fan, 230 V ac, AC Operation, 824m³/h, 105W, IP56, 220 x 200 x 70mm

Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac
Height
220mm
AC or DC Operation
AC
Power Consumption
105W
Width
200mm
Depth
70mm
Termination Type
Lead Wire
Dimensions
220 x 200 x 70mm
Air Flow
824m³/h
Noise Level
68dB
Fan Speed
3300rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Страна на произход
Taiwan, Province Of China
€ 144,96
€ 144,96 Всеки (ex VAT)
1
€ 144,96
€ 144,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 144,96 |
5 - 9 | € 133,37 |
10 - 24 | € 127,56 |
25 - 49 | € 118,88 |
50+ | € 112,63 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac
Height
220mm
AC or DC Operation
AC
Power Consumption
105W
Width
200mm
Depth
70mm
Termination Type
Lead Wire
Dimensions
220 x 200 x 70mm
Air Flow
824m³/h
Noise Level
68dB
Fan Speed
3300rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Страна на произход
Taiwan, Province Of China