RS PRO Axial Fan, 230 V ac, AC Operation, 713.6m³/h, 62W, 280mA Max, 176 x 176 x 89mm

Номер на артикул на RS: 619-6933Марка: RS PRODistrelec Article No.: 30403338
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

176mm

Width

176mm

Power Consumption

62W

Maximum Current

280mA

Depth

89mm

Termination Type

Lead Wire

Dimensions

176 x 176 x 89mm

Air Flow

713.6m³/h

Noise Level

62dB

Fan Speed

3200rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30403338

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO AC Dual Bearing Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow

What are axial fans used for?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Common uses of axial fans

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

What is impedance protection?

Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 131,25

€ 131,25 Всеки (ex VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 713.6m³/h, 62W, 280mA Max, 176 x 176 x 89mm

€ 131,25

€ 131,25 Всеки (ex VAT)

RS PRO Axial Fan, 230 V ac, AC Operation, 713.6m³/h, 62W, 280mA Max, 176 x 176 x 89mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 131,25
5 - 9€ 124,95
10 - 24€ 119,31
25 - 49€ 114,19
50+€ 109,32
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

176mm

Width

176mm

Power Consumption

62W

Maximum Current

280mA

Depth

89mm

Termination Type

Lead Wire

Dimensions

176 x 176 x 89mm

Air Flow

713.6m³/h

Noise Level

62dB

Fan Speed

3200rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30403338

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO AC Dual Bearing Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow

What are axial fans used for?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Common uses of axial fans

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

What is impedance protection?

Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.

Може да се интересувате от