Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
172mm
Width
150mm
Power Consumption
35W
Maximum Current
150mA
Depth
51mm
Termination Type
Terminal
Dimensions
172 x 150mm
Air Flow
399.3m³/h
Noise Level
52dB
Fan Speed
3200rpm
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO AC Dual Bearing Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
Features and Benefits
Robust die-cast aluminium frame, ideal for industrial applications
PBT UL94V-0 thermoplastic impeller
Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
Impedance protected shaded pole motor
Smooth and efficient air flow
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
Server racks- Axial fans are used to keep hubs, routers and patch panels cool
Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
What is impedance protection?
Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.
€ 104,74
€ 104,74 Всеки (ex VAT)
1
€ 104,74
€ 104,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 104,74 |
5 - 9 | € 96,36 |
10 - 24 | € 92,17 |
25 - 49 | € 85,88 |
50+ | € 75,53 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
172mm
Width
150mm
Power Consumption
35W
Maximum Current
150mA
Depth
51mm
Termination Type
Terminal
Dimensions
172 x 150mm
Air Flow
399.3m³/h
Noise Level
52dB
Fan Speed
3200rpm
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO AC Dual Bearing Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
Features and Benefits
Robust die-cast aluminium frame, ideal for industrial applications
PBT UL94V-0 thermoplastic impeller
Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
Impedance protected shaded pole motor
Smooth and efficient air flow
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
Server racks- Axial fans are used to keep hubs, routers and patch panels cool
Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
What is impedance protection?
Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.