RS PRO Axial Fan, 12 V dc, DC Operation, 181.8m³/h, 3.4W, 500mA Max, 120 x 120 x 32mm

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
3.4W
Maximum Current
500mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 32mm
Air Flow
181.8m³/h
Noise Level
48dB
Fan Speed
3300rpm
Sensor Type
Tachometer
Direction of Curve
Backward
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
RS Brushless High Performance Ball Bearing Fan
RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.
Features and Benefits
PBT UL94V-0 thermoplastic impeller and frame
Duel ball-bearing system, supporting excellent performance and life expectancy
Smooth and high-efficiency airflow
Brushless DC
Polarity protected
Auto-restart
Applications
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Server racks- Axial fans are used to keep hubs, routers and patch panels cool
Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.
Why RS PRO?
RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.
The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.
Approvals
UL, cUL, TUV
€ 27,07
€ 27,07 Всеки (ex VAT)
1
€ 27,07
€ 27,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,07 |
5 - 9 | € 24,90 |
10 - 24 | € 23,81 |
25 - 49 | € 22,21 |
50+ | € 19,49 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
3.4W
Maximum Current
500mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 32mm
Air Flow
181.8m³/h
Noise Level
48dB
Fan Speed
3300rpm
Sensor Type
Tachometer
Direction of Curve
Backward
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
RS Brushless High Performance Ball Bearing Fan
RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.
Features and Benefits
PBT UL94V-0 thermoplastic impeller and frame
Duel ball-bearing system, supporting excellent performance and life expectancy
Smooth and high-efficiency airflow
Brushless DC
Polarity protected
Auto-restart
Applications
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Server racks- Axial fans are used to keep hubs, routers and patch panels cool
Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.
Why RS PRO?
RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.
The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.
Approvals
UL, cUL, TUV