RS PRO Axial Fan, 12 V dc, DC Operation, 178.4m³/h, 6W, 500mA Max, 120 x 120 x 38mm

Номер на артикул на RS: 541-8361Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

6W

Width

120mm

Maximum Current

500mA

Depth

38.5mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

178.4m³/h

Noise Level

43dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

RS Brushless High Performance Ball Bearing Fan

RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.


Features and Benefits

• PBT UL94V-0 thermoplastic impeller and frame
• Duel ball-bearing system, supporting excellent performance and life expectancy
• Smooth and high-efficiency airflow
• Brushless DC
• Polarity protected
• Auto-restart

Applications

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.

Why RS PRO?

RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.

The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.

Approvals

UL, cUL, TUV

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,99

€ 38,99 Всеки (ex VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 178.4m³/h, 6W, 500mA Max, 120 x 120 x 38mm

€ 38,99

€ 38,99 Всеки (ex VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 178.4m³/h, 6W, 500mA Max, 120 x 120 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,99
5 - 9€ 37,11
10 - 24€ 35,44
25 - 49€ 33,87
50+€ 32,48
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

6W

Width

120mm

Maximum Current

500mA

Depth

38.5mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

178.4m³/h

Noise Level

43dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

RS Brushless High Performance Ball Bearing Fan

RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.


Features and Benefits

• PBT UL94V-0 thermoplastic impeller and frame
• Duel ball-bearing system, supporting excellent performance and life expectancy
• Smooth and high-efficiency airflow
• Brushless DC
• Polarity protected
• Auto-restart

Applications

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.

Why RS PRO?

RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.

The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.

Approvals

UL, cUL, TUV

Може да се интересувате от