RS PRO Axial Fan, 12 V dc, DC Operation, 15.3m³/h, 960mW, 80mA Max, 50 x 50 x 10mm

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
960mW
Width
50mm
Depth
10.5mm
Maximum Current
80mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 10mm
Air Flow
15.3m³/h
Noise Level
20dB
Fan Speed
3900rpm
Sensor Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
China
€ 17,13
€ 17,13 Всеки (ex VAT)
1
€ 17,13
€ 17,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,13 |
5 - 9 | € 16,32 |
10 - 24 | € 15,57 |
25 - 49 | € 14,88 |
50+ | € 14,27 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
Height
50mm
AC or DC Operation
DC
Power Consumption
960mW
Width
50mm
Depth
10.5mm
Maximum Current
80mA
Termination Type
Lead Wire
Dimensions
50 x 50 x 10mm
Air Flow
15.3m³/h
Noise Level
20dB
Fan Speed
3900rpm
Sensor Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
China