Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
1.8W
Depth
15mm
Maximum Current
110mA
Dimensions
40 x 40 x 15mm
Air Flow
14.4m³/h
Termination Type
Lead Wire
Noise Level
36dB
Fan Speed
8000rpm
Sensor Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Страна на произход
China
€ 12,91
€ 12,91 Всеки (ex VAT)
1
€ 12,91
€ 12,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,91 |
5 - 9 | € 11,86 |
10 - 24 | € 11,35 |
25 - 49 | € 10,70 |
50+ | € 10,27 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
1.8W
Depth
15mm
Maximum Current
110mA
Dimensions
40 x 40 x 15mm
Air Flow
14.4m³/h
Termination Type
Lead Wire
Noise Level
36dB
Fan Speed
8000rpm
Sensor Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Страна на произход
China