RS PRO Auxiliary Contact Block, 1 Contact, 1NC, DIN Rail Mount

Номер на артикул на RS: 121-6868Марка: RS PRODistrelec Article No.: 30403837
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

RS Pro

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

DIN Rail Mount

Series

HRS

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Slovenia

Детайли за продукта

MS32 Series - Auxiliary Contact Blocks

Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.

€ 8,68

€ 8,68 Всеки (ex VAT)

RS PRO Auxiliary Contact Block, 1 Contact, 1NC, DIN Rail Mount

€ 8,68

€ 8,68 Всеки (ex VAT)

RS PRO Auxiliary Contact Block, 1 Contact, 1NC, DIN Rail Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

DIN Rail Mount

Series

HRS

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Страна на произход

Slovenia

Детайли за продукта

MS32 Series - Auxiliary Contact Blocks

Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.