Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Auxiliary Contact, 2 Contact, NO/NC, Front Mount

Номер на артикул на RS: 135-092Марка: RS PRO
brand-logo
Преглед на всички в Помощни контакти

Технически документи

Спецификации

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Front Mount

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

660 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Детайли за продукта

Pneumatic Timers

Front mounting
Adjustable timing range
1NO + 1NC contact included

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от
Lovato Orange Contactor Timer
€ 151,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Auxiliary Contact, 2 Contact, NO/NC, Front Mount

P.O.A.

RS PRO Auxiliary Contact, 2 Contact, NO/NC, Front Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lovato Orange Contactor Timer
€ 151,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Front Mount

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

660 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Детайли за продукта

Pneumatic Timers

Front mounting
Adjustable timing range
1NO + 1NC contact included

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от
Lovato Orange Contactor Timer
€ 151,95Всеки (ex VAT)