RS PRO Auxiliary Contact, 1 Contact, NO/NC, Panel Mount

Технически документи
Спецификации
Brand
RS ProNumber of Contacts
1
Normal State Configuration
NO/NC
Mounting Style
Panel Mount
Contact Current Rating
63 A
Pole and Throw Configuration
SPDT
Детайли за продукта
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Contacts
1
Normal State Configuration
NO/NC
Mounting Style
Panel Mount
Contact Current Rating
63 A
Pole and Throw Configuration
SPDT
Детайли за продукта
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA