RS PRO AT80 Black PVC Electrical Tape, 19mm x 33m

Технически документи
Спецификации
Brand
RS ProColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+100°C
Trade Name
AT80
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Self Bonding PVC Electrical Insulation Tape
These RS PRO Self bonding PVC electrical insulation tapes are reliant on friction and overleap to maintain bond until self-bonding cycle is completed. After the process of self- bonding is completed these tapes offer a waterproof, dust and dirt proof sheath.
Benefits:
Easy to apply on awkward surfaces
Minimized assembly time
Water resistant
Self-bonding temperature is 2 hours at +120 °C
Instant stick
Removable without leaving traces of glue
Features:
Plasticised PVC insulation tape class Y (90°C)
Service Temperature -18°C to +100°C
Application Temperature 0°C to +40°C
Storage Temperature +12°C to +25°C
Typical Applications
Electrical repair
Ideal for protection and insulation of textile and PVC sheathed cables
Automotive loom harnessing
Maintenance & Repair
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+100°C
Trade Name
AT80
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Self Bonding PVC Electrical Insulation Tape
These RS PRO Self bonding PVC electrical insulation tapes are reliant on friction and overleap to maintain bond until self-bonding cycle is completed. After the process of self- bonding is completed these tapes offer a waterproof, dust and dirt proof sheath.
Benefits:
Easy to apply on awkward surfaces
Minimized assembly time
Water resistant
Self-bonding temperature is 2 hours at +120 °C
Instant stick
Removable without leaving traces of glue
Features:
Plasticised PVC insulation tape class Y (90°C)
Service Temperature -18°C to +100°C
Application Temperature 0°C to +40°C
Storage Temperature +12°C to +25°C
Typical Applications
Electrical repair
Ideal for protection and insulation of textile and PVC sheathed cables
Automotive loom harnessing
Maintenance & Repair
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.