RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C

Номер на артикул на RS: 196-4688Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

16.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Uncoiled Length

50m

Number of Strands

7mm

Core Strands

7/1.04 mm

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

1.04mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

American Wire Gauge

9 AWG

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 1 425,531 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core PVC Power Cable +90°C
P.O.A.1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 706,07

€ 706,07 1 Reel of 50 Metres (ex VAT)

RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C

€ 706,07

€ 706,07 1 Reel of 50 Metres (ex VAT)

RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 1 425,531 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core PVC Power Cable +90°C
P.O.A.1 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

16.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Uncoiled Length

50m

Number of Strands

7mm

Core Strands

7/1.04 mm

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

1.04mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

American Wire Gauge

9 AWG

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 1 425,531 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core PVC Power Cable +90°C
P.O.A.1 Reel of 50 Metres (ex VAT)