RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C

Номер на артикул на RS: 776-1985Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Cable Type

Arctic Grade

Outer Diameter

10mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

American Wire Gauge

13 AWG

Conductor Resistance

7.98 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

Euroclass Eca

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Страна на произход

China

Може да се интересувате от
Blue 3 core arctic grade cable,2.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +60°C
€ 294,741 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Blue 3 core arctic grade cable,2.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +60°C
€ 294,741 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Cable Type

Arctic Grade

Outer Diameter

10mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Cable Shape

Multicore

American Wire Gauge

13 AWG

Conductor Resistance

7.98 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

Euroclass Eca

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Страна на произход

China

Може да се интересувате от
Blue 3 core arctic grade cable,2.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +60°C
€ 294,741 Reel of 100 Metres (ex VAT)