Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C

Номер на артикул на RS: 776-1967Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Cable Type

Arctic Grade

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Conductor Resistance

26 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

BS 3183Y AG

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

Може да се интересувате от
Blue 3 core arctic grade cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Flexible Multicore, 100m 3 Core, Blue PVC Power Cable +70°C
€ 171,361 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Blue PVC Power Cable +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Blue 3 core arctic grade cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Flexible Multicore, 100m 3 Core, Blue PVC Power Cable +70°C
€ 171,361 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Cable Type

Arctic Grade

Outer Diameter

6.7mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Conductor Resistance

26 W/km

Insulation material

Arctic Grade PVC

Minimum Operating Temperature

-20°C

Standards Met

BS 3183Y AG

Cable Shape

Multicore

Страна на произход

China

Детайли за продукта

Arctic Grade Cable

Features and Benefits

3 core 300/500V
Cores: Blue/brown/green-yellow
Complies fully with the requirements of BS6500
Temperature Range: -20°C to 70°C

Може да се интересувате от
Blue 3 core arctic grade cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Flexible Multicore, 100m 3 Core, Blue PVC Power Cable +70°C
€ 171,361 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (ex VAT)