RS PRO Arbitrary Waveform Generator, 80MHz Max, 1 μHz Min

Номер на артикул на RS: 123-6461Марка: RS PRODistrelec Article No.: 30405209
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency

80MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

1MHz

Maximum Frequency (Triangle, Ramps)

1MHz

Minimum Frequency Triangle Ramps

1µHz

Minimum Frequency (Triangle, Ramps)

1µHz

Resolution

1 μHz

Minimum Pulse Width

100ns

Arbitrary Waveforms

Yes

Interface Type

LAN, USB Device, USB Host

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Weight

3.4kg

Connector Type

BNC

Inputs

Trigger

Data Entry

Keyboard

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

22.4s

Display Type

LCD

Maximum Operating Temperature

+40°C

Distrelec Product Id

30405209

Страна на произход

China

Детайли за продукта

RS Pro RSDG2000X Series Function/Arbitrary Waveform Generators

RS Pro RSDG2000X Series function/arbitrary waveform generators represent great value while also offering innovative features. The proprietary TrueArb & EasyPulse techniques help resolve weaknesses of traditional DDS generators when generating arbitrary, square and pulse waveforms. Using these techniques RSDG2000X can provide users with a variety of high fidelity, low jitter signals to meet the ever-growing demand for more complex and extensive applications.

Features and Benefits

Dual-channel function/arbitrary waveform generator
40 MHz, 80 MHz or 120 MHz bandwidth (depending on choice of model)
20 Vpp maximum output amplitude
High fidelity output with 80 dB dynamic range
High-performance sampling system with 1.2 GSa/s sampling rate and 16-bit vertical resolution (no detail in waveforms will be lost)
Innovative TrueArb technology, based on point-by-point architecture, supports any 8 pts ∼ 8 Mpts Arb waveform with sampling rate in range 1 μSa/s ∼ 75 MSa/s
Innovative EasyPulse technology, capable of generating lower jitter Square or Pulse waveforms, brings wide range and high precision in pulse width and rise/fall times adjustment
Analog and digital modulation types AM, DSB-AM, FM, PM, PSK, FSK, ASK, PWM
Sweep and Burst function, Harmonics mode supported
196 built-in arbitrary waveforms
High precision Frequency Counter
Standard interfaces USB Device, USB Host, LAN (VXI-11)
4.3 inch touch screen display for easier operation
Dimensions 260.3 x 107.2 x 295.7 mm
Weight 4.42 kg

Supplied with

Quick start guide, product certification, power cord, calibration certificate, BNC coaxial cable, CD (including datasheet and application software package)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 948,80

€ 948,80 Всеки (ex VAT)

RS PRO Arbitrary Waveform Generator, 80MHz Max, 1 μHz Min

Calibration type

€ 948,80

€ 948,80 Всеки (ex VAT)

RS PRO Arbitrary Waveform Generator, 80MHz Max, 1 μHz Min
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency

80MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

1MHz

Maximum Frequency (Triangle, Ramps)

1MHz

Minimum Frequency Triangle Ramps

1µHz

Minimum Frequency (Triangle, Ramps)

1µHz

Resolution

1 μHz

Minimum Pulse Width

100ns

Arbitrary Waveforms

Yes

Interface Type

LAN, USB Device, USB Host

Minimum Operating Temperature

0°C

Height

107.2mm

Width

295.7mm

Length

260.3mm

Weight

3.4kg

Connector Type

BNC

Inputs

Trigger

Data Entry

Keyboard

Dimensions

260.3 x 295.7 x 107.2mm

Maximum Output Amplitude

20V Pk-Pk

Sweep

Linear, Logarithmic

Rise - Fall Time

22.4s

Display Type

LCD

Maximum Operating Temperature

+40°C

Distrelec Product Id

30405209

Страна на произход

China

Детайли за продукта

RS Pro RSDG2000X Series Function/Arbitrary Waveform Generators

RS Pro RSDG2000X Series function/arbitrary waveform generators represent great value while also offering innovative features. The proprietary TrueArb & EasyPulse techniques help resolve weaknesses of traditional DDS generators when generating arbitrary, square and pulse waveforms. Using these techniques RSDG2000X can provide users with a variety of high fidelity, low jitter signals to meet the ever-growing demand for more complex and extensive applications.

Features and Benefits

Dual-channel function/arbitrary waveform generator
40 MHz, 80 MHz or 120 MHz bandwidth (depending on choice of model)
20 Vpp maximum output amplitude
High fidelity output with 80 dB dynamic range
High-performance sampling system with 1.2 GSa/s sampling rate and 16-bit vertical resolution (no detail in waveforms will be lost)
Innovative TrueArb technology, based on point-by-point architecture, supports any 8 pts ∼ 8 Mpts Arb waveform with sampling rate in range 1 μSa/s ∼ 75 MSa/s
Innovative EasyPulse technology, capable of generating lower jitter Square or Pulse waveforms, brings wide range and high precision in pulse width and rise/fall times adjustment
Analog and digital modulation types AM, DSB-AM, FM, PM, PSK, FSK, ASK, PWM
Sweep and Burst function, Harmonics mode supported
196 built-in arbitrary waveforms
High precision Frequency Counter
Standard interfaces USB Device, USB Host, LAN (VXI-11)
4.3 inch touch screen display for easier operation
Dimensions 260.3 x 107.2 x 295.7 mm
Weight 4.42 kg

Supplied with

Quick start guide, product certification, power cord, calibration certificate, BNC coaxial cable, CD (including datasheet and application software package)

Може да се интересувате от