RS PRO Arbitrary Waveform Generator, 80MHz Max, 1 μHz Min - With RS Calibration

Технически документи
Спецификации
Brand
RS ProMaximum Frequency
80MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
1MHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
100ns
Arbitrary Waveforms
Yes
Height
107.2mm
Width
295.7mm
Length
260.3mm
Weight
3.4kg
Connector Type
BNC
Inputs
Trigger
Data Entry
Keyboard
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4s
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
China
Детайли за продукта
RS Pro RSDG2000X Series Function/Arbitrary Waveform Generators
RS Pro RSDG2000X Series function/arbitrary waveform generators represent great value while also offering innovative features. The proprietary TrueArb & EasyPulse techniques help resolve weaknesses of traditional DDS generators when generating arbitrary, square and pulse waveforms. Using these techniques RSDG2000X can provide users with a variety of high fidelity, low jitter signals to meet the ever-growing demand for more complex and extensive applications.
Features and Benefits
Dual-channel function/arbitrary waveform generator
40 MHz, 80 MHz or 120 MHz bandwidth (depending on choice of model)
20 Vpp maximum output amplitude
High fidelity output with 80 dB dynamic range
High-performance sampling system with 1.2 GSa/s sampling rate and 16-bit vertical resolution (no detail in waveforms will be lost)
Innovative TrueArb technology, based on point-by-point architecture, supports any 8 pts ∼ 8 Mpts Arb waveform with sampling rate in range 1 μSa/s ∼ 75 MSa/s
Innovative EasyPulse technology, capable of generating lower jitter Square or Pulse waveforms, brings wide range and high precision in pulse width and rise/fall times adjustment
Analog and digital modulation types AM, DSB-AM, FM, PM, PSK, FSK, ASK, PWM
Sweep and Burst function, Harmonics mode supported
196 built-in arbitrary waveforms
High precision Frequency Counter
Standard interfaces USB Device, USB Host, LAN (VXI-11)
4.3 inch touch screen display for easier operation
Dimensions 260.3 x 107.2 x 295.7 mm
Weight 4.42 kg
Supplied with
Quick start guide, product certification, power cord, calibration certificate, BNC coaxial cable, CD (including datasheet and application software package)
€ 1 048,73
€ 1 048,73 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 048,73
€ 1 048,73 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Frequency
80MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
1MHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
100ns
Arbitrary Waveforms
Yes
Height
107.2mm
Width
295.7mm
Length
260.3mm
Weight
3.4kg
Connector Type
BNC
Inputs
Trigger
Data Entry
Keyboard
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4s
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
China
Детайли за продукта
RS Pro RSDG2000X Series Function/Arbitrary Waveform Generators
RS Pro RSDG2000X Series function/arbitrary waveform generators represent great value while also offering innovative features. The proprietary TrueArb & EasyPulse techniques help resolve weaknesses of traditional DDS generators when generating arbitrary, square and pulse waveforms. Using these techniques RSDG2000X can provide users with a variety of high fidelity, low jitter signals to meet the ever-growing demand for more complex and extensive applications.
Features and Benefits
Dual-channel function/arbitrary waveform generator
40 MHz, 80 MHz or 120 MHz bandwidth (depending on choice of model)
20 Vpp maximum output amplitude
High fidelity output with 80 dB dynamic range
High-performance sampling system with 1.2 GSa/s sampling rate and 16-bit vertical resolution (no detail in waveforms will be lost)
Innovative TrueArb technology, based on point-by-point architecture, supports any 8 pts ∼ 8 Mpts Arb waveform with sampling rate in range 1 μSa/s ∼ 75 MSa/s
Innovative EasyPulse technology, capable of generating lower jitter Square or Pulse waveforms, brings wide range and high precision in pulse width and rise/fall times adjustment
Analog and digital modulation types AM, DSB-AM, FM, PM, PSK, FSK, ASK, PWM
Sweep and Burst function, Harmonics mode supported
196 built-in arbitrary waveforms
High precision Frequency Counter
Standard interfaces USB Device, USB Host, LAN (VXI-11)
4.3 inch touch screen display for easier operation
Dimensions 260.3 x 107.2 x 295.7 mm
Weight 4.42 kg
Supplied with
Quick start guide, product certification, power cord, calibration certificate, BNC coaxial cable, CD (including datasheet and application software package)