Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO APT408 Straight Air Screwdriver, 1/4in Air Inlet (BSP), 1700rpm

Номер на артикул на RS: 739-8411Марка: RS PRODistrelec Article No.: 30419664
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Straight Air Screwdriver

Speed

1700rpm

Vibration Level

4.6m/s²

Drive Size

1/4 in

Length

250mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

APT408

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Air Screwdriver

From the trusted RS PRO brand, this air-powered screwdriver is ideal for general purpose applications in workshops and bodyshops. The aluminium tool has a BSP connection to attach to hoses and pneumatic systems. It also has a spindle to equip 1/2 inch screwdriver bits.

Operated by an easy-press trigger mechanism, and with clockwise and anti-clockwise directions, the reversible air tool can be used to screw and unscrew in high and low torque applications.

Features and Benefits

• Maximum torque 17Nm
• Rear exhaust through handle
• Spring compression determines torque setting
• Sensitive trigger mechanism
• Minimum hose size 10mm
• Sound level 86dBA
• Average Air Consumption 4cfm / 113 l/min

Applications

Using compressed air to drive tools has many advantages. As this air drill is driven by air pressure it can provide all the torque of a power screwdriver, but as it doesn't require as many electric or battery components it is cheaper, more robust and easier to maintain. Also, as it is not powered by electricity, it is arguably safer. It's only disadvantage is that it needs to be attached to a pneumatic system, and is so less portable than, for example, a battery-powered electric screwdriver. This air tool screwdriver might commonly be used where ever speed and uniformity are a concern, such as;

• High volume assembly
• Automotive industry
• Repair and maintenance

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose. When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 149,35

€ 149,35 Всеки (ex VAT)

RS PRO APT408 Straight Air Screwdriver, 1/4in Air Inlet (BSP), 1700rpm

€ 149,35

€ 149,35 Всеки (ex VAT)

RS PRO APT408 Straight Air Screwdriver, 1/4in Air Inlet (BSP), 1700rpm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Straight Air Screwdriver

Speed

1700rpm

Vibration Level

4.6m/s²

Drive Size

1/4 in

Length

250mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Model Number

APT408

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Air Screwdriver

From the trusted RS PRO brand, this air-powered screwdriver is ideal for general purpose applications in workshops and bodyshops. The aluminium tool has a BSP connection to attach to hoses and pneumatic systems. It also has a spindle to equip 1/2 inch screwdriver bits.

Operated by an easy-press trigger mechanism, and with clockwise and anti-clockwise directions, the reversible air tool can be used to screw and unscrew in high and low torque applications.

Features and Benefits

• Maximum torque 17Nm
• Rear exhaust through handle
• Spring compression determines torque setting
• Sensitive trigger mechanism
• Minimum hose size 10mm
• Sound level 86dBA
• Average Air Consumption 4cfm / 113 l/min

Applications

Using compressed air to drive tools has many advantages. As this air drill is driven by air pressure it can provide all the torque of a power screwdriver, but as it doesn't require as many electric or battery components it is cheaper, more robust and easier to maintain. Also, as it is not powered by electricity, it is arguably safer. It's only disadvantage is that it needs to be attached to a pneumatic system, and is so less portable than, for example, a battery-powered electric screwdriver. This air tool screwdriver might commonly be used where ever speed and uniformity are a concern, such as;

• High volume assembly
• Automotive industry
• Repair and maintenance

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose. When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Може да се интересувате от