Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm

Номер на артикул на RS: 739-8373Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drive Size

3/4 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1800Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

4000rpm

Length

250mm

Model Number

APT230

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3/4in Air Impact Wrench

A general purpose impact wrench with forward and reverse mode and comfort, non-slip grip. Ideally suited for automotive work including use on truck, bus and farm machinery

Maximum Torque 1350Nm
Pin clutch hammer mechanism
Aluminium construction
Rear exhaust through handle
Sound level 108dBA
3 forward & 3 reverse operating impact settings
Rugged design
Single handed direction change
Average Air Consumption: 10cfm / 282 l/min
Weight 5.2kg

Може да се интересувате от
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 452,89

€ 452,89 Всеки (ex VAT)

RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm

€ 452,89

€ 452,89 Всеки (ex VAT)

RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drive Size

3/4 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1800Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

4000rpm

Length

250mm

Model Number

APT230

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3/4in Air Impact Wrench

A general purpose impact wrench with forward and reverse mode and comfort, non-slip grip. Ideally suited for automotive work including use on truck, bus and farm machinery

Maximum Torque 1350Nm
Pin clutch hammer mechanism
Aluminium construction
Rear exhaust through handle
Sound level 108dBA
3 forward & 3 reverse operating impact settings
Rugged design
Single handed direction change
Average Air Consumption: 10cfm / 282 l/min
Weight 5.2kg

Може да се интересувате от
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)
Ingersoll Rand 3/4 in Impact Wrench
P.O.A.Всеки (ex VAT)