RS PRO Antistatic Heel Grounder

Технически документи
Спецификации
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
<3.5 x 107Ω
Attachment Type
Elasticated Hook & Loop
Reusable/Disposable
Reusable
Страна на произход
Philippines
Детайли за продукта
Non-Marking Heel Grounder
Special design non-marking
Integral 1MΩ resistor
Comfortable, elastic adjustment strap
Quik-lok design for easy fitting
Non-carbon material stops scuffing
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 21,97
€ 21,97 Всеки (ex VAT)
1
€ 21,97
€ 21,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 21,97 |
10 - 19 | € 21,11 |
20+ | € 20,38 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
<3.5 x 107Ω
Attachment Type
Elasticated Hook & Loop
Reusable/Disposable
Reusable
Страна на произход
Philippines
Детайли за продукта
Non-Marking Heel Grounder
Special design non-marking
Integral 1MΩ resistor
Comfortable, elastic adjustment strap
Quik-lok design for easy fitting
Non-carbon material stops scuffing
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance