RS PRO Anti Static Gusseted Bag 460mm(W)x 630mm(L)

Номер на артикул на RS: 356-2179Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Anti Static Gusseted Bag

Type

Bag

Colour

Pink

Length

630mm

Thickness

0.075mm

Width

460 mm, 610mm

Quantity Per Package

20

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Gusseted Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
• Film thickness 75 micron
• Gusseted design ideal for rectangular and square objects
• Made of Low Density Polyethylene (LDPE)
• Pink in colour

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)
€ 17,461 Box of 20 (ex VAT)

€ 24,00

€ 24,00 1 Box of 20 (ex VAT)

RS PRO Anti Static Gusseted Bag 460mm(W)x 630mm(L)

€ 24,00

€ 24,00 1 Box of 20 (ex VAT)

RS PRO Anti Static Gusseted Bag 460mm(W)x 630mm(L)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 24,00
10 - 19€ 23,01
20+€ 22,31
Може да се интересувате от
RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)
€ 17,461 Box of 20 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Anti Static Gusseted Bag

Type

Bag

Colour

Pink

Length

630mm

Thickness

0.075mm

Width

460 mm, 610mm

Quantity Per Package

20

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Gusseted Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
• Film thickness 75 micron
• Gusseted design ideal for rectangular and square objects
• Made of Low Density Polyethylene (LDPE)
• Pink in colour

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)
€ 17,461 Box of 20 (ex VAT)