RS PRO Anti-Slip Electrical Safety Mat 17000V EN61111 Class 2 1m x 1m x 4mm

Технически документи
Спецификации
Brand
RS ProLength
1m
Thickness
4mm
Maximum Operating Voltage
17000V
Width
1m
Standards Met
EN61111 Class 2
Mat Material
Elastomer
Anti-Slip
Yes
Colour
Black
Surface Type
Fine Fluted Ribs
Страна на произход
United Arab Emirates
Детайли за продукта
RS PRO Anti-Slip Electrical Safety Mat
From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these safety mats have been designed to provide protection to you and anyone youre working with from electrical shocks.
Features and benefits:
- Ribbed Surface offers traction under foot
- Resistant to acid, oil and low temperature
- Manufactured with colour coded tape to depict the classification on the reverse of the matting
- Ideal for use in front of switchboards and high voltage equipment
- Available in 1m x 10m x 4mm (7902988), 1m x 2m x 4mm (7902990) and 2 1m x 1m x 4mm (7902997)
- These mats conform to EN61111 Class 2 standards
Applications
Electrical safety matting has a range of application use in areas such as;
- Engineering
- Utilities
- Construction
- Maintenance
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS EN 61111 Class 2, IEC 61111:2009
€ 150,69
€ 150,69 Всеки (ex VAT)
1
€ 150,69
€ 150,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
1m
Thickness
4mm
Maximum Operating Voltage
17000V
Width
1m
Standards Met
EN61111 Class 2
Mat Material
Elastomer
Anti-Slip
Yes
Colour
Black
Surface Type
Fine Fluted Ribs
Страна на произход
United Arab Emirates
Детайли за продукта
RS PRO Anti-Slip Electrical Safety Mat
From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these safety mats have been designed to provide protection to you and anyone youre working with from electrical shocks.
Features and benefits:
- Ribbed Surface offers traction under foot
- Resistant to acid, oil and low temperature
- Manufactured with colour coded tape to depict the classification on the reverse of the matting
- Ideal for use in front of switchboards and high voltage equipment
- Available in 1m x 10m x 4mm (7902988), 1m x 2m x 4mm (7902990) and 2 1m x 1m x 4mm (7902997)
- These mats conform to EN61111 Class 2 standards
Applications
Electrical safety matting has a range of application use in areas such as;
- Engineering
- Utilities
- Construction
- Maintenance
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS EN 61111 Class 2, IEC 61111:2009