RS PRO Anti-Slip Electrical Safety Mat 1000V EN61111 Class 0 1m x 10m x 3mm

Номер на артикул на RS: 819-9108Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Thickness

3mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

EN61111 Class 0

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Детайли за продукта

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks

Features and benefits

  • Ribbed Surface offers traction under foot

  • Resistant to acid, oil and low temperature

  • Ideal for use in front of switchboards and high voltage equipment

  • Available in 1m x 1m x 3mm (8199101), 1m x 2m x 3mm (8199105) and 1m x 10m x 2mm (8199108)

  • these mats conform to EN61111 Class 0 standards

Applications

Electrical safety matting has a range of application use in areas such as;

  • Engineering

  • Utilities

  • Construction

  • Maintenance

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BSEN:61111

Може да се интересувате от

€ 735,36

€ 735,36 Всеки (ex VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V EN61111 Class 0 1m x 10m x 3mm

€ 735,36

€ 735,36 Всеки (ex VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V EN61111 Class 0 1m x 10m x 3mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

10m

Thickness

3mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

EN61111 Class 0

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Детайли за продукта

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks

Features and benefits

  • Ribbed Surface offers traction under foot

  • Resistant to acid, oil and low temperature

  • Ideal for use in front of switchboards and high voltage equipment

  • Available in 1m x 1m x 3mm (8199101), 1m x 2m x 3mm (8199105) and 1m x 10m x 2mm (8199108)

  • these mats conform to EN61111 Class 0 standards

Applications

Electrical safety matting has a range of application use in areas such as;

  • Engineering

  • Utilities

  • Construction

  • Maintenance

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BSEN:61111

Може да се интересувате от