Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens

Номер на артикул на RS: 141-8295Марка: RS PRO
brand-logo
Преглед на всички в Предпазни очила

Технически документи

Спецификации

Brand

RS Pro

Lens Colour

Clear

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

EN166 Lens Marking

1, FT

Страна на произход

China

Детайли за продукта

RS Pro Classic Safety Glasses Eye Screens

RS Pro Classic eye screen safety glasses have a single polycarbonate lens complete with moulded side shields and brow guard. An anti-scratch coating protects the lenses plus the safety glasses have adjustable arms so that the length can be adjusted for comfort and a secure fit. A moulded nose bridge and the contoured brow guard all add to the safety of comfort of the glasses.

FEATURES and BENEFITS:

Classic safety glasses, eye screens
Single Polycarbonate lens
Panoramic vision
Moulded side shield
Moulded nose-bridge
Contoured brow guard
Anti-scratch coating
Adjustable arms – can adjust the leg length
Excellent side protection
Glasses cord
Comfortable
Safe secure fit

Standards

EN 166 (1 F), EN 170(2C-1.2), EN 172 (5-3.1(smoke)), ANSI/ISEA Z87 + ((clear)), ANSI/ISEA Z87 + (S(smoke))

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens

P.O.A.

RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Lens Colour

Clear

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

EN166 Lens Marking

1, FT

Страна на произход

China

Детайли за продукта

RS Pro Classic Safety Glasses Eye Screens

RS Pro Classic eye screen safety glasses have a single polycarbonate lens complete with moulded side shields and brow guard. An anti-scratch coating protects the lenses plus the safety glasses have adjustable arms so that the length can be adjusted for comfort and a secure fit. A moulded nose bridge and the contoured brow guard all add to the safety of comfort of the glasses.

FEATURES and BENEFITS:

Classic safety glasses, eye screens
Single Polycarbonate lens
Panoramic vision
Moulded side shield
Moulded nose-bridge
Contoured brow guard
Anti-scratch coating
Adjustable arms – can adjust the leg length
Excellent side protection
Glasses cord
Comfortable
Safe secure fit

Standards

EN 166 (1 F), EN 170(2C-1.2), EN 172 (5-3.1(smoke)), ANSI/ISEA Z87 + ((clear)), ANSI/ISEA Z87 + (S(smoke))

Може да се интересувате от